Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000888Copy
Manufacturer Standard Lead Time8 weeks
Order Code3222751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.070 (CNY207.9991) |
| 3+ | CNY168.460 (CNY190.3598) |
| 10+ | CNY162.000 (CNY183.060) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.07 (CNY208.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000888Copy
Manufacturer Standard Lead Time8 weeks
Order Code3222751
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric115mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Designed to meet IP65
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasket lid with two-piece tongue and groove construction provides protection against access of oil, dust and water
- Lid screws are self-captivating (lid holes are threaded with first installation of screws)
- Easy to wall-mount using through box-blind hole construction whereby the wall-mounting holes are outside the gasket perimeter
- Suggested for outdoor use
- UL Flammability rating of UL94-V2
- Colour: RAL7035
- Temperature: -40°C to +130°C
Technical Specifications
Enclosure Type
Small
External Height - Metric
40mm
External Depth - Metric
115mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.53"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
Polycarbonate
External Width - Metric
65mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
