Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000866Copy
Manufacturer Standard Lead Time21 weeks
Order Code3220890
Product RangeMP Cartridge 6.3x32
Your Part Number
1,030 In Stock
Need more?
1,030 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.470 (CNY6.1811) |
| 10+ | CNY4.800 (CNY5.424) |
| 100+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2000+ | CNY3.660 (CNY4.1358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.47 (CNY6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000866Copy
Manufacturer Standard Lead Time21 weeks
Order Code3220890
Product RangeMP Cartridge 6.3x32
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial0.25" x 1.25"
Product RangeMP Cartridge 6.3x32
Breaking Capacity Current AC200A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Time delay / Time lag Ceramic Cartridge Fuse
- 6.3mm x 32mm size
- 10A, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
- Operating Temperature: -55°C to +125°C
Applications
Electric Vehicle (EV) Charging, Consumer Electronics, Hobby & Education
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
200A
Fuse Current
10A
Fuse Size Metric
6.3mm x 32mm
Product Range
MP Cartridge 6.3x32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002131
