Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000848Copy
Manufacturer Standard Lead Time39 weeks
Order Code3220870
Product RangeMP Leaded Cartridge UBF Series
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.180 (CNY35.2334) |
| 5+ | CNY24.720 (CNY27.9336) |
| 15+ | CNY22.180 (CNY25.0634) |
| 75+ | CNY20.810 (CNY23.5153) |
| 150+ | CNY19.450 (CNY21.9785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.18 (CNY35.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000848Copy
Manufacturer Standard Lead Time39 weeks
Order Code3220870
Product RangeMP Leaded Cartridge UBF Series
Technical Datasheet
Fuse Current16A
Voltage Rating VAC420V
Product RangeMP Leaded Cartridge UBF Series
Fuse Size Metric5mm x 20mm
Blow CharacteristicFast Acting
Fuse Size Imperial0.2" x 0.79"
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC300A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Axial Leaded Fast-Acting Ceramic Cartridge Fuse
- 5mm x 20mm size
- 16A, 420V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Technical Specifications
Fuse Current
16A
Product Range
MP Leaded Cartridge UBF Series
Blow Characteristic
Fast Acting
Fuse Case Style
Axial Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
420V
Fuse Size Metric
5mm x 20mm
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001954
