Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000841Copy
Manufacturer Standard Lead Time39 weeks
Order Code3220863
Product RangeMP Cartridge 5x20
Your Part Number
1,283 In Stock
Need more?
1,283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.130 (CNY2.4069) |
| 50+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.13 (CNY2.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000841Copy
Manufacturer Standard Lead Time39 weeks
Order Code3220863
Product RangeMP Cartridge 5x20
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMP Cartridge 5x20
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fast-Acting Ceramic Cartridge Fuse
- 5mm x 20mm size
- 3.15A, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
MP Cartridge 5x20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001242
