Print Page
Image is for illustrative purposes only. Please refer to product description.

392 In Stock
Need more?
392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.610 (CNY5.2093) |
| 20+ | CNY3.480 (CNY3.9324) |
| 75+ | CNY3.100 (CNY3.503) |
| 300+ | CNY2.700 (CNY3.051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.61 (CNY5.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000833Copy
Order Code3220854
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC250V
Product Range-
Fuse Size Metric3.6mm x 10mm
Blow CharacteristicTime Delay
Fuse Size Imperial0.14" x 0.39"
Breaking Capacity Current AC35A
SVHCTo Be Advised
Product Overview
- Axial Leaded Time Lag Ceramic Cartridge Fuse
- Dia3.6mm × 10mm size
- 2.5A, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Applications
Electronics Design
Technical Specifications
Fuse Current
2.5A
Product Range
-
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
Voltage Rating VAC
250V
Fuse Size Metric
3.6mm x 10mm
Fuse Size Imperial
0.14" x 0.39"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002585
