Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000819Copy
Manufacturer Standard Lead Time37 weeks
Order Code3220838
Product RangeMP MMT Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.690 (CNY7.5597) |
| 50+ | CNY5.030 (CNY5.6839) |
| 100+ | CNY4.500 (CNY5.085) |
| 250+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.90 (CNY75.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000819Copy
Manufacturer Standard Lead Time37 weeks
Order Code3220838
Product RangeMP MMT Series
Technical Datasheet
Fuse Current1.6A
Voltage Rating VAC250V
Product RangeMP MMT Series
Voltage Rating VDC250V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC160A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1.6A
Product Range
MP MMT Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
160A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
