Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000815Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel3220902
Re-Reel3220833RL
Cut Tape3220833
Product RangeMP MMS-P
Your Part Number
223 In Stock
Need more?
223 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.750 | CNY20.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.750 (CNY23.4475) |
| 50+ | CNY15.110 (CNY17.0743) |
| 100+ | CNY13.290 (CNY15.0177) |
| 250+ | CNY12.200 (CNY13.786) |
| 500+ | CNY11.380 (CNY12.8594) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY9.380 (CNY10.5994) |
| 5000+ | CNY8.860 (CNY10.0118) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000815Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Full Reel3220902
Re-Reel3220833RL
Cut Tape3220833
Product RangeMP MMS-P
Technical Datasheet
Fuse Current50A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC60V
Fuse Case Style2923
Product RangeMP MMS-P
Breaking Capacity Current AC-
Breaking Capacity Current DC300A
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
-
Fuse Case Style
2923
Breaking Capacity Current AC
-
Blow Characteristic
-
Voltage Rating VDC
60V
Product Range
MP MMS-P
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for MP000815
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
