Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000814Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel3220901
Re-Reel3220832RL
Cut Tape3220832
Product RangeMP SEH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.840 | CNY13.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.840 (CNY15.6392) |
| 50+ | CNY9.650 (CNY10.9045) |
| 100+ | CNY8.720 (CNY9.8536) |
| 250+ | CNY7.970 (CNY9.0061) |
| 500+ | CNY7.400 (CNY8.362) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.750 (CNY7.6275) |
| 5000+ | CNY6.490 (CNY7.3337) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000814Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel3220901
Re-Reel3220832RL
Cut Tape3220832
Product RangeMP SEH
Technical Datasheet
Fuse Current30A
Blow Characteristic-
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style4012
Product RangeMP SEH
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
125V
Fuse Case Style
4012
Breaking Capacity Current AC
100A
Blow Characteristic
-
Voltage Rating VDC
125V
Product Range
MP SEH
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
