Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000733Copy
Order Code
Re-Reel3225596RL
Cut Tape3225596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.880 | CNY3.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.880 (CNY4.3844) |
| 15+ | CNY3.390 (CNY3.8307) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.770 (CNY3.1301) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000733Copy
Order Code
Re-Reel3225596RL
Cut Tape3225596
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height2.25mm
External Width3.5mm
External Depth4.7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP000733 from Multicomp Pro is a SMD detector switch without post. Typically used for consumer electronics, medical devices, open / detection and NB power off function.
- Operating force: 35gf (Maximum)
- Contact resistance: 1Ω (Maximum)
Technical Specifications
Product Range
-
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.5mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
2.25mm
External Depth
4.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
