Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP000570 SMD Chip Resistor, 300 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3213387-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000570Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3213646
Re-Reel3213507RL
Cut Tape3213507
Product RangeMC HP Series
Your Part Number
27,375 In Stock
Need more?
27,375 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.132 | CNY1.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.132 (CNY0.1492) |
| 100+ | CNY0.102 (CNY0.1153) |
| 500+ | CNY0.090 (CNY0.1017) |
| 2500+ | CNY0.072 (CNY0.0814) |
| 5000+ | CNY0.066 (CNY0.0746) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.051 (CNY0.0576) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000570Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel3213646
Re-Reel3213507RL
Cut Tape3213507
Product RangeMC HP Series
Technical Datasheet
Resistance300kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMC HP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MC HP Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MP000570
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
