Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP000149 SMD Chip Resistor, 51 ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3127799-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000149Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3128216
Re-Reel3127929RL
Cut Tape3127929
Product RangeMP SWR Series
Your Part Number
11,763 In Stock
Need more?
11,763 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.706 | CNY7.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.706 (CNY0.7978) |
| 100+ | CNY0.482 (CNY0.5447) |
| 500+ | CNY0.405 (CNY0.4576) |
| 1000+ | CNY0.366 (CNY0.4136) |
| 2000+ | CNY0.339 (CNY0.3831) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.262 (CNY0.2961) |
| 20000+ | CNY0.251 (CNY0.2836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000149Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel3128216
Re-Reel3127929RL
Cut Tape3127929
Product RangeMP SWR Series
Technical Datasheet
Resistance51ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP SWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
51ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
MP SWR Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
