Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP000141 SMD Chip Resistor, 4.7 ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3127799-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000141Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3128206
Re-Reel3127920RL
Cut Tape3127920
Product RangeMP SWR Series
Your Part Number
9,522 In Stock
Need more?
9,522 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.707 (CNY0.7989) |
| 500+ | CNY0.368 (CNY0.4158) |
| 1000+ | CNY0.328 (CNY0.3706) |
| 2500+ | CNY0.236 (CNY0.2667) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.201 (CNY0.2271) |
| 25000+ | CNY0.192 (CNY0.217) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000141Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3128206
Re-Reel3127920RL
Cut Tape3127920
Product RangeMP SWR Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP SWR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Anti-surge thick film chip resistor is used for metering (testing/measurement), medical devices, automotive, power supply and chargers, inverters and LCD video monitors.
- Excellent surge withstanding and pulse withstanding performance
- High power rating
- AEC-Q200 compliance
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
4.7ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
MP SWR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for MP000141
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
