Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP000125 SMD Chip Resistor, 1 ohm, ± 5%, 333.3 mW, 1206 [3216 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/3127799-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000125Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3128189
Re-Reel3127902RL
Cut Tape3127902
Product RangeMP SWR Series
Your Part Number
4,640 In Stock
Need more?
4,640 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.240 | CNY12.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY0.768 (CNY0.8678) |
| 500+ | CNY0.400 (CNY0.452) |
| 1000+ | CNY0.357 (CNY0.4034) |
| 2500+ | CNY0.256 (CNY0.2893) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.178 (CNY0.2011) |
| 25000+ | CNY0.170 (CNY0.1921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000125Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3128189
Re-Reel3127902RL
Cut Tape3127902
Product RangeMP SWR Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP SWR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
MP SWR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
