Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SDPH2Copy
Manufacturer Standard Lead Time44 weeks
Order Code4378063
Product RangeMulticomp Pro Philips Screwdrivers
Your Part Number
632 In Stock
Need more?
632 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.590 (CNY23.2667) |
| 15+ | CNY18.040 (CNY20.3852) |
| 50+ | CNY15.860 (CNY17.9218) |
| 150+ | CNY14.770 (CNY16.6901) |
| 250+ | CNY13.580 (CNY15.3454) |
| 500+ | CNY12.950 (CNY14.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.59 (CNY23.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SDPH2Copy
Manufacturer Standard Lead Time44 weeks
Order Code4378063
Product RangeMulticomp Pro Philips Screwdrivers
Technical Datasheet
Phillips Tip Size#2
Blade Length100mm
Overall Length202mm
Product RangeMulticomp Pro Philips Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This VDE-rated Philips screwdriver is designed for safe electrical applications up to 1000V. Made from robust SUP11 steel with a blackened finish, it features a comfortable PP+TPR handle for enhanced grip and a magnetic tip for precise screw placement.
- Voltage: 1000V
- Product Size: 202mm × 34mm × 34mm
- Product Weight: 83g
- Material: SUP11, PP+TPR Handle
- Surface: Blackening, with Magnetic
Applications
Electrical, Instrumentation, Mechanical, Hobby & Education, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Phillips Tip Size
#2
Overall Length
202mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
100mm
Product Range
Multicomp Pro Philips Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
