Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD10Copy
Manufacturer Standard Lead Time44 weeks
Order Code4378059
Product RangeMulticomp Pro Slotted Screwdrivers
Your Part Number
687 In Stock
Need more?
687 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 15+ | CNY16.820 (CNY19.0066) |
| 50+ | CNY14.820 (CNY16.7466) |
| 150+ | CNY13.730 (CNY15.5149) |
| 250+ | CNY12.640 (CNY14.2832) |
| 500+ | CNY12.090 (CNY13.6617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-VDE-SD10Copy
Manufacturer Standard Lead Time44 weeks
Order Code4378059
Product RangeMulticomp Pro Slotted Screwdrivers
Technical Datasheet
Tip Size5.5mm
Blade Length125mm
Overall Length227mm
Product RangeMulticomp Pro Slotted Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This VDE-certified slotted screwdriver is rated for safe use up to 1000V, making it ideal for electrical work. Crafted from durable chrome vanadium with a blackened surface finish, it features a comfortable PP+TPR handle for a secure grip and a magnetic tip for easy screw handling.
- Voltage: 1000V
- Product Size: 227mm × 34mm × 34mm
- Product Weight: 80g
- Material: Chrome Vanadium, PP+TPR Handle
- Surface: Blackening, with Magnetic
Applications
Electrical, Instrumentation, Mechanical, Hobby & Education, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tip Size
5.5mm
Overall Length
227mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
125mm
Product Range
Multicomp Pro Slotted Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
