
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.750 (CNY81.0775) |
| 10+ | CNY65.440 (CNY73.9472) |
| 25+ | CNY59.130 (CNY66.8169) |
| 50+ | CNY52.820 (CNY59.6866) |
| 100+ | CNY46.510 (CNY52.5563) |
Product Information
Product Overview
These Insulated "Long Nose" Pliers are crafted with VDE certification, guaranteeing safe operation in electrical environments up to 1000 volts. Constructed from high-quality Chrome Vanadium (CRV) material, these tools offer exceptional durability and reliability. Their elongated nose design allows for precise handling and manipulation in confined spaces, making them indispensable for intricate electrical tasks. With its insulated handle, this plier ensures maximum safety during use, making it a must-have for electricians and technicians working with live circuits.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Maintenance & Repair, Manufacturing, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Long Nose
Multicomp Pro Pliers
8"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
