
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.820 (CNY68.7266) |
| 10+ | CNY55.430 (CNY62.6359) |
| 25+ | CNY50.030 (CNY56.5339) |
| 50+ | CNY44.640 (CNY50.4432) |
| 100+ | CNY39.240 (CNY44.3412) |
Product Information
Product Overview
These Insulated Diagonal Pliers are engineered and VDE-certified for safe usage in electrical environments up to 1000 volts. Crafted from durable Chrome Vanadium (CRV) material, these tools combine robust construction with electrical insulation for enhanced reliability and protection. Their diagonal cutting edge allows for precise and efficient cutting of wires and cables, making it an essential tool for electricians and technicians. With insulated handles, these pliers ensure maximum safety during operation, making them an indispensable addition to any toolkit for professionals and DIY enthusiasts alike.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Maintenance & Repair, Manufacturing, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Diagonal
Multicomp Pro Pliers
6"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
