Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-APC94-120-0.5Copy
Manufacturer Standard Lead Time22 weeks
Order Code4566505
Your Part Number
25 In Stock
27 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY463.010 (CNY523.2013) |
| 3+ | CNY394.400 (CNY445.672) |
| 10+ | CNY344.080 (CNY388.8104) |
| 25+ | CNY337.250 (CNY381.0925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY463.01 (CNY523.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-TG-APC94-120-0.5Copy
Manufacturer Standard Lead Time22 weeks
Order Code4566505
Technical Datasheet
Thickness0.5mm
Conductive MaterialNon-Silicone
Thermal Conductivity4.2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length120mm
External Width120mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
4.2W/m.K
Volume Resistivity
-
External Width
120mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Non-Silicone
Thermal Impedance
-
External Length
120mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39209990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
