Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-T3-2B-A-T3-S-05.Copy
Order Code4167633
Your Part Number
232 In Stock
Need more?
232 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.470 (CNY43.4711) |
| 50+ | CNY31.590 (CNY35.6967) |
| 100+ | CNY29.200 (CNY32.996) |
| 250+ | CNY27.080 (CNY30.6004) |
| 500+ | CNY24.830 (CNY28.0579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.47 (CNY43.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-T3-2B-A-T3-S-05.Copy
Order Code4167633
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max3A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Contact Current Max
3A
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
