Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-RR044Copy
Manufacturer Standard Lead Time22 weeks
Order Code4707509
Product RangeMP Rocker Switches SPST
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.850 (CNY32.6005) |
| 10+ | CNY23.300 (CNY26.329) |
| 50+ | CNY21.750 (CNY24.5775) |
| 150+ | CNY20.840 (CNY23.5492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.85 (CNY32.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-RR044Copy
Manufacturer Standard Lead Time22 weeks
Order Code4707509
Product RangeMP Rocker Switches SPST
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap Colour-
Product RangeMP Rocker Switches SPST
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20.6mm
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20.6mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
MP Rocker Switches SPST
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
