Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R3-2B-C-5-13.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167628
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.360 (CNY36.5668) |
| 100+ | CNY26.500 (CNY29.945) |
| 250+ | CNY24.610 (CNY27.8093) |
| 500+ | CNY22.590 (CNY25.5267) |
| 1000+ | CNY21.040 (CNY23.7752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.36 (CNY36.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R3-2B-C-5-13.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167628
Technical Datasheet
Switch OperationOn-On
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product Range-
Contact Voltage VAC125V
Contact Voltage VDC28V
Panel Cutout Height-
Technical Specifications
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Panel Cutout Height
-
Switch Mounting
Through Hole
Product Range
-
Contact Voltage VDC
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
