Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R3-2B-B-SB5-G-13.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167619
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.840 (CNY38.2392) |
| 50+ | CNY27.840 (CNY31.4592) |
| 100+ | CNY25.690 (CNY29.0297) |
| 250+ | CNY23.800 (CNY26.894) |
| 500+ | CNY21.840 (CNY24.6792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.84 (CNY38.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R3-2B-B-SB5-G-13.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167619
Technical Datasheet
Switch OperationOn-On
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product Range-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height-
Panel Cutout Diameter-
Switch TerminalsPC Pin
Technical Specifications
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Panel Cutout Diameter
-
Switch Mounting
Through Hole
Product Range
-
Contact Current DC Max
-
Panel Cutout Height
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
