Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R2-2B-A-5-10.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167615
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.840 (CNY38.2392) |
| 50+ | CNY27.840 (CNY31.4592) |
| 100+ | CNY25.690 (CNY29.0297) |
| 250+ | CNY23.800 (CNY26.894) |
| 500+ | CNY21.840 (CNY24.6792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.84 (CNY38.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R2-2B-A-5-10.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167615
Technical Datasheet
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsSolder Lug
Technical Specifications
Illumination
Non Illuminated
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Diameter
-
Switch Mounting
Panel Mount
Contact Current DC Max
5A
Panel Cutout Width
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
