Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BBA1RE-7.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167610
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.820 (CNY42.7366) |
| 50+ | CNY31.080 (CNY35.1204) |
| 100+ | CNY28.720 (CNY32.4536) |
| 250+ | CNY26.630 (CNY30.0919) |
| 500+ | CNY24.470 (CNY27.6511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.82 (CNY42.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BBA1RE-7.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167610
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Actuator / Cap Colour-
Contact Current AC Max400mA
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingSurface Mount
Switch TerminalsGull Wing
Illumination ColourNon Illuminated
Technical Specifications
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Contact Current AC Max
400mA
Contact Voltage VDC
20V
Switch Terminals
Gull Wing
Contact Configuration
SPST-NO-DM
Actuator / Cap Colour
-
Contact Voltage VAC
20V
Switch Mounting
Surface Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
