Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.250 (CNY38.7025) |
| 50+ | CNY28.180 (CNY31.8434) |
| 100+ | CNY25.990 (CNY29.3687) |
| 250+ | CNY24.080 (CNY27.2104) |
| 500+ | CNY22.100 (CNY24.973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.25 (CNY38.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-BA00AQE-5.Copy
Order Code4167608
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NO-DM
Contact Current DC Max1A
Contact Voltage VDC28V
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO-DM
Contact Voltage VDC
28V
Panel Cutout Diameter
-
Contact Current DC Max
1A
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
