Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-ABA2RE-7.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167605
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.590 (CNY52.6467) |
| 50+ | CNY38.140 (CNY43.0982) |
| 100+ | CNY35.520 (CNY40.1376) |
| 250+ | CNY32.230 (CNY36.4199) |
| 500+ | CNY30.210 (CNY34.1373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.59 (CNY52.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-ABA2RE-7.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167605
Technical Datasheet
Product Range-
Switch OperationOn-(Off)
Actuator / Cap Colour-
Contact Current DC Max400mA
Contact Voltage VDC20V
Switch MountingSurface Mount
Switch TerminalsGull Wing
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Actuator / Cap Colour
-
Contact Voltage VDC
20V
Switch Terminals
Gull Wing
Panel Cutout (H x W)
-
Switch Operation
On-(Off)
Contact Current DC Max
400mA
Switch Mounting
Surface Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
