Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-ABA1RE-7.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.450 (CNY51.3585) |
| 50+ | CNY37.330 (CNY42.1829) |
| 100+ | CNY34.440 (CNY38.9172) |
| 250+ | CNY31.960 (CNY36.1148) |
| 500+ | CNY29.340 (CNY33.1542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.45 (CNY51.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-ABA1RE-7.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167604
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(Off)
Actuator / Cap Colour-
Contact Current AC Max400mA
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingSurface Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Actuator / Cap Colour
-
Contact Voltage VAC
20V
Switch Mounting
Surface Mount
Panel Cutout Diameter
-
Switch Operation
On-(Off)
Contact Current AC Max
400mA
Contact Voltage VDC
20V
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
