Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AB00BQE-5.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167607
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.670 (CNY42.5671) |
| 50+ | CNY30.950 (CNY34.9735) |
| 100+ | CNY28.600 (CNY32.318) |
| 250+ | CNY26.520 (CNY29.9676) |
| 500+ | CNY24.370 (CNY27.5381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.67 (CNY42.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AB00BQE-5.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167607
Technical Datasheet
Panel Cutout Diameter-
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC28V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Technical Specifications
Panel Cutout Diameter
-
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
