Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.270 (CNY43.2451) |
| 50+ | CNY31.450 (CNY35.5385) |
| 100+ | CNY29.060 (CNY32.8378) |
| 250+ | CNY26.950 (CNY30.4535) |
| 500+ | CNY24.760 (CNY27.9788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.27 (CNY43.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AB00AQE-5.Copy
Order Code4167606
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC28V
Switch MountingPanel Mount
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Diameter
-
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
