Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AAB00A1RE-6.Copy
Order Code4167599
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.320 (CNY45.5616) |
| 50+ | CNY33.090 (CNY37.3917) |
| 100+ | CNY30.560 (CNY34.5328) |
| 250+ | CNY28.380 (CNY32.0694) |
| 500+ | CNY26.060 (CNY29.4478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.32 (CNY45.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AAB00A1RE-6.Copy
Order Code4167599
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationSPDT
Actuator / Cap Colour-
Contact Voltage VAC20V
IP RatingIP67
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Technical Specifications
Panel Cutout Diameter
-
Actuator / Cap Colour
-
IP Rating
IP67
Illumination Colour
Non Illuminated
Contact Configuration
SPDT
Contact Voltage VAC
20V
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
