Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AA00BQE-5.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167603
Your Part Number
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.670 (CNY42.5671) |
| 50+ | CNY30.950 (CNY34.9735) |
| 100+ | CNY28.600 (CNY32.318) |
| 250+ | CNY26.520 (CNY29.9676) |
| 500+ | CNY24.370 (CNY27.5381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.67 (CNY42.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB9-AA00BQE-5.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167603
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Switch OperationOn-(Off)
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage VAC125V
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Operation
On-(Off)
Contact Current AC Max
1A
Switch Terminals
PC Pin
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
-
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
