Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BB00B10QE-1.Copy
Order Code4167593
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.210 (CNY66.9073) |
| 50+ | CNY48.370 (CNY54.6581) |
| 100+ | CNY45.090 (CNY50.9517) |
| 250+ | CNY40.930 (CNY46.2509) |
| 500+ | CNY38.410 (CNY43.4033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.21 (CNY66.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BB00B10QE-1.Copy
Order Code4167593
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationDPDT
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
IP Rating-
Illumination ColourNon Illuminated
Technical Specifications
Panel Cutout Diameter
-
Actuator / Cap Colour
-
Contact Voltage VAC
120V
IP Rating
-
Contact Configuration
DPDT
Contact Current AC Max
1A
Contact Current DC Max
1A
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
