Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BB00A2QE-1.Copy
Order Code4167592
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.250 (CNY62.4325) |
| 50+ | CNY45.160 (CNY51.0308) |
| 100+ | CNY42.090 (CNY47.5617) |
| 250+ | CNY38.200 (CNY43.166) |
| 500+ | CNY35.810 (CNY40.4653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.25 (CNY62.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BB00A2QE-1.Copy
Order Code4167592
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Switch OperationOn-(Off)
Pushbutton Actuator StyleRound Plunger
Contact Current AC Max1A
IP Rating-
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Switch Operation
On-(Off)
Contact Current AC Max
1A
Panel Cutout (H x W)
-
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Plunger
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
