Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BA00A1QE-3.Copy
Order Code4167587
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.120 (CNY69.0656) |
| 50+ | CNY50.000 (CNY56.500) |
| 100+ | CNY46.590 (CNY52.6467) |
| 250+ | CNY42.290 (CNY47.7877) |
| 500+ | CNY39.700 (CNY44.861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.12 (CNY69.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-BA00A1QE-3.Copy
Order Code4167587
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Voltage VAC125V
IP Rating-
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout Diameter
-
Actuator / Cap Colour
-
IP Rating
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
