Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AE222QE-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167586
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.510 (CNY49.1663) |
| 50+ | CNY35.790 (CNY40.4427) |
| 100+ | CNY33.030 (CNY37.3239) |
| 250+ | CNY30.620 (CNY34.6006) |
| 500+ | CNY28.130 (CNY31.7869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.51 (CNY49.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AE222QE-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167586
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Pushbutton Actuator StyleSquare
Contact Voltage VDC38V
IP Rating-
Panel Cutout (H x W)15.24mm x 12.7mm
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Contact Voltage VDC
38V
Panel Cutout (H x W)
15.24mm x 12.7mm
Panel Cutout Diameter
-
Pushbutton Actuator Style
Square
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
