Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AE221QE-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167585
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.630 (CNY47.0419) |
| 50+ | CNY34.240 (CNY38.6912) |
| 100+ | CNY31.620 (CNY35.7306) |
| 250+ | CNY29.340 (CNY33.1542) |
| 500+ | CNY26.930 (CNY30.4309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.63 (CNY47.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AE221QE-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167585
Technical Datasheet
Pushbutton Actuator StyleSquare
Contact Voltage VAC120V
Contact Voltage VDC38V
IP Rating-
Switch MountingPanel, Snap-In
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)15.24mm x 12.7mm
Technical Specifications
Pushbutton Actuator Style
Square
Contact Voltage VDC
38V
Switch Mounting
Panel, Snap-In
Illumination Colour
Non Illuminated
Contact Voltage VAC
120V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
15.24mm x 12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
