Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AB12A1QE-1.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167584
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.930 (CNY54.1609) |
| 50+ | CNY40.110 (CNY45.3243) |
| 100+ | CNY37.350 (CNY42.2055) |
| 250+ | CNY34.920 (CNY39.4596) |
| 500+ | CNY32.360 (CNY36.5668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.93 (CNY54.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AB12A1QE-1.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4167584
Technical Datasheet
Panel Cutout Diameter6.35mm
Contact ConfigurationSPDT
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VDC38V
IP Rating-
Switch MountingPanel Mount
Technical Specifications
Panel Cutout Diameter
6.35mm
Actuator / Cap Colour
Black
Contact Voltage VDC
38V
Switch Mounting
Panel Mount
Contact Configuration
SPDT
Contact Current AC Max
1A
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
