Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AB00A1QE-1.Copy
Order Code4167579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.500 (CNY54.805) |
| 50+ | CNY40.590 (CNY45.8667) |
| 100+ | CNY37.790 (CNY42.7027) |
| 250+ | CNY35.340 (CNY39.9342) |
| 500+ | CNY32.750 (CNY37.0075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.50 (CNY54.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AB00A1QE-1.Copy
Order Code4167579
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(Off)
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage VDC38V
IP Rating-
Switch MountingPanel Mount
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Actuator / Cap Colour
-
Contact Voltage VDC
38V
Switch Mounting
Panel Mount
Panel Cutout Diameter
-
Switch Operation
On-(Off)
Contact Current AC Max
1A
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
