Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA22A1QE-3.Copy
Order Code4167577
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.280 (CNY60.2064) |
| 50+ | CNY43.590 (CNY49.2567) |
| 100+ | CNY40.590 (CNY45.8667) |
| 250+ | CNY36.840 (CNY41.6292) |
| 500+ | CNY34.590 (CNY39.0867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.28 (CNY60.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA22A1QE-3.Copy
Order Code4167577
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Voltage VDC28V
IP Rating-
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
-
Contact Current AC Max
6A
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Contact Voltage VAC
125V
IP Rating
-
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
