Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA12B1GE-2.Copy
Order Code4167576
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.300 (CNY57.969) |
| 50+ | CNY41.950 (CNY47.4035) |
| 100+ | CNY39.090 (CNY44.1717) |
| 250+ | CNY35.470 (CNY40.0811) |
| 500+ | CNY33.290 (CNY37.6177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.30 (CNY57.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA12B1GE-2.Copy
Order Code4167576
Technical Datasheet
Contact ConfigurationSPDT
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC38V
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Technical Specifications
Contact Configuration
SPDT
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Contact Voltage VAC
120V
Contact Voltage VDC
38V
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
