Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA00B11GE-2.Copy
Order Code4167574
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.300 (CNY57.969) |
| 50+ | CNY41.950 (CNY47.4035) |
| 100+ | CNY39.090 (CNY44.1717) |
| 250+ | CNY35.470 (CNY40.0811) |
| 500+ | CNY33.290 (CNY37.6177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.30 (CNY57.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA00B11GE-2.Copy
Order Code4167574
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationSPDT
Actuator / Cap Colour-
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC38V
IP RatingIP68
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Technical Specifications
Panel Cutout Diameter
-
Actuator / Cap Colour
-
Contact Current DC Max
1A
IP Rating
IP68
Illumination Colour
Non Illuminated
Contact Configuration
SPDT
Contact Voltage VAC
120V
Contact Voltage VDC
38V
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
