Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA00A2QE-3.Copy
Order Code4167572
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.300 (CNY57.969) |
| 50+ | CNY41.950 (CNY47.4035) |
| 100+ | CNY39.090 (CNY44.1717) |
| 250+ | CNY35.470 (CNY40.0811) |
| 500+ | CNY33.290 (CNY37.6177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.30 (CNY57.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA00A2QE-3.Copy
Order Code4167572
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsPC Pin
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel, Through Hole
Panel Cutout (H x W)
-
Switch Operation
On-On
Actuator / Cap Colour
-
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
