Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA00A2GE-2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167571
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.540 (CNY54.8502) |
| 50+ | CNY39.680 (CNY44.8384) |
| 100+ | CNY36.990 (CNY41.7987) |
| 250+ | CNY33.570 (CNY37.9341) |
| 500+ | CNY31.490 (CNY35.5837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.54 (CNY54.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA00A2GE-2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4167571
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationOn-(Off)
Actuator / Cap Colour-
Contact Voltage VAC120V
Contact Voltage VDC38V
IP RatingIP68
Illumination ColourNon Illuminated
Technical Specifications
Product Range
-
Switch Operation
On-(Off)
Contact Voltage VAC
120V
IP Rating
IP68
Contact Configuration
SPDT
Actuator / Cap Colour
-
Contact Voltage VDC
38V
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
