Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA00A1GE-2.Copy
Order Code4167567
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.320 (CNY55.7316) |
| 50+ | CNY40.320 (CNY45.5616) |
| 100+ | CNY37.590 (CNY42.4767) |
| 250+ | CNY34.110 (CNY38.5443) |
| 500+ | CNY31.990 (CNY36.1487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.32 (CNY55.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB8-AA00A1GE-2.Copy
Order Code4167567
Technical Datasheet
Switch OperationOn-(Off)
Pushbutton Actuator StyleRound Plunger
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC38V
IP RatingIP68
Panel Cutout (H x W)-
Technical Specifications
Switch Operation
On-(Off)
Contact Voltage VAC
120V
Contact Voltage VDC
38V
Panel Cutout (H x W)
-
Pushbutton Actuator Style
Round Plunger
Contact Current DC Max
1A
IP Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
