Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-07LB42CRRW12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167566
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.080 (CNY220.4404) |
| 50+ | CNY159.490 (CNY180.2237) |
| 100+ | CNY148.500 (CNY167.805) |
| 250+ | CNY134.950 (CNY152.4935) |
| 500+ | CNY126.530 (CNY142.9789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.08 (CNY220.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-07LB42CRRW12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167566
Technical Datasheet
Product Range-
Switch OperationOff-On
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC36V
Switch TerminalsSolder Lug
Illumination ColourWhite
Technical Specifications
Product Range
-
Contact Current AC Max
-
Contact Current DC Max
1A
Switch Terminals
Solder Lug
Switch Operation
Off-On
Contact Voltage VAC
-
Contact Voltage VDC
36V
Illumination Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
