Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-07LB42CRRR12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167565
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.100 (CNY222.723) |
| 50+ | CNY161.180 (CNY182.1334) |
| 100+ | CNY150.050 (CNY169.5565) |
| 250+ | CNY136.370 (CNY154.0981) |
| 500+ | CNY127.880 (CNY144.5044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.10 (CNY222.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-07LB42CRRR12V.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4167565
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourNatural
Contact Voltage VAC-
Contact Current DC Max1A
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourRed
Technical Specifications
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Voltage VAC
-
IP Rating
IP65
Illumination Colour
Red
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current DC Max
1A
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010637
