Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-07LB42CRRB12V.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167563
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.100 (CNY222.723) |
| 50+ | CNY161.180 (CNY182.1334) |
| 100+ | CNY150.050 (CNY169.5565) |
| 250+ | CNY136.370 (CNY154.0981) |
| 500+ | CNY127.880 (CNY144.5044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.10 (CNY222.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-07LB42CRRB12V.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167563
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Switch OperationOff-On
Pushbutton Actuator StyleRound Raised
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage VDC36V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Raised
Contact Voltage VAC
-
IP Rating
IP65
Switch Terminals
Solder Lug
SVHC
No SVHC (21-Jan-2025)
Switch Operation
Off-On
Contact Current AC Max
-
Contact Voltage VDC
36V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
