Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-06LB22FFRR12V.Copy
Order Code4167562
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.630 (CNY491.1319) |
| 50+ | CNY355.370 (CNY401.5681) |
| 100+ | CNY330.950 (CNY373.9735) |
| 250+ | CNY300.600 (CNY339.678) |
| 500+ | CNY281.980 (CNY318.6374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.63 (CNY491.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-06LB22FFRR12V.Copy
Order Code4167562
Technical Datasheet
Product Range-
Actuator / Cap ColourNatural
Contact Voltage VAC220V
Contact Current DC Max-
IP RatingIP65
Switch MountingPanel Mount, Right Angle
Switch TerminalsQuick Connect
Technical Specifications
Product Range
-
Contact Voltage VAC
220V
IP Rating
IP65
Switch Terminals
Quick Connect
Actuator / Cap Colour
Natural
Contact Current DC Max
-
Switch Mounting
Panel Mount, Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
