Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-05B22FR.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167556
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.300 (CNY413.919) |
| 50+ | CNY299.500 (CNY338.435) |
| 100+ | CNY278.940 (CNY315.2022) |
| 250+ | CNY253.390 (CNY286.3307) |
| 500+ | CNY237.680 (CNY268.5784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.30 (CNY413.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-05B22FR.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167556
Technical Datasheet
Product Range-
Contact Current AC Max16A
Contact Current DC Max-
Contact Voltage VDC-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Contact Current DC Max
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Contact Current AC Max
16A
Contact Voltage VDC
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
