Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-04B4WAR.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167552
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.320 (CNY279.4716) |
| 50+ | CNY202.230 (CNY228.5199) |
| 100+ | CNY188.270 (CNY212.7451) |
| 250+ | CNY171.080 (CNY193.3204) |
| 500+ | CNY160.430 (CNY181.2859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.32 (CNY279.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB7-04B4WAR.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4167552
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO-DM
Switch OperationLatching
Contact Voltage VAC125V
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
-
Switch Operation
Latching
Contact Voltage VDC
24V
Illumination Colour
Non Illuminated
Contact Configuration
SPST-NO-DM
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
